Reference Only
CATHT203283012
Crimpers / Crimping Tools HAND TOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet Crimp Tool | |
| For Use With | CC03 Series Contacts | |
| Description/Function | Parallel Action Hand Tool | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | CAT | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5
On Order
5 expected 21-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $765.78 | $765.78 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes