Reference Only
BTH06001LDAKTR
Board to Board & Mezzanine Connectors 0.50MM BLADE & BEAM TERM STRIP
Datasheet
BTH-060-01-L-D-A-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 120 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Vertical | |
| Stack Height | 5 mm | |
| Current Rating | 2 A | |
| Voltage Rating | 175 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | BTH | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
2,550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 425 / Multiples: 425)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $1,334.50 | |
| $2.98 | $2,533.00 | |
| $2.90 | $3,697.50 | |
| $2.79 | $7,114.50 | |
| $2.61 | $13,311.00 |
Need more?
Sign in to add projects and notes