Reference Only
BTH06001LDAK
Board to Board & Mezzanine Connectors 0.50MM BASIC BLADE & BEAM TERM
Datasheet
BTH-060-01-L-D-A-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Series | BTH | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.66 | $399.60 | |
| $5.63 | $675.60 | |
| $5.36 | $2,572.80 | |
| $5.04 | $4,838.40 | |
| $4.79 | $14,657.40 |
Need more?
Sign in to add projects and notes