Reference Only

BCS117LMDTE

Headers & Wire Housings 2.54MM PASS-THROUGH SKT STRIP

Manufacturer:

Mfr Part:
BCS-117-LM-D-TE

TTI Part:
BCS117LMDTE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions34 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Termination Post Length3.05 mm (0.12 in)
SeriesBCS
TradenameTiger Claw
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating4.6 A
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating475 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

117In Stock

346 can ship in 10 Days
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.