
BCS103SDPEBE
Headers & Wire Housings 2.54MM PASS-THROUGH SKT STRIP
Datasheet
BCS-103-S-D-PE-BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | BCS | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $5.98 | |
| $2.78 | $278.00 | |
| $2.74 | $685.00 | |
| $2.69 | $1,345.00 | |
| $2.23 | $2,230.00 | |
| $2.20 | $4,400.00 | |
| $2.16 | $10,800.00 | |
| $2.13 | $21,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes