Reference Only

BCS-103-L-D-TE

Headers & Wire Housings

Manufacturer:

Mfr Part:
BCS-103-L-D-TE

TTI Part:
BCS103LDTE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeaders & Wire Housings
ProductSockets
TypeSocket
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Mounting StyleThrough Hole
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Contact MaterialPhosphor Bronze
Current Rating4.6 A to 5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderSocket
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating495 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.19$5.95
$1.00$1,000.00
$0.86$1,720.00
$0.70$3,500.00
$0.576$5,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.