Reference Only
ASP13448601
Board to Board & Mezzanine Connectors VITA 57 MEZZANINE ARRAY
Datasheet
ASP-134486-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Straight | |
| Mounting Style | Mounting Peg | |
| Number of Positions | 400 Position | |
| Number of Rows | 10 Row | |
| Packaging | Reel | |
| Pitch | 1.27 mm (0.05 in) | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Series | ASP | |
| Stack Height | 10 mm | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Style | Solder Balls | |
| Tradename | SEARAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
400In Stock
1,000 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.28 | $3,256.00 | |
| $16.03 | $6,412.00 | |
| $14.51 | $14,510.00 | |
| $14.37 | $28,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes