Reference Only
ASP10361204
Board to Board & Mezzanine Connectors
Datasheet
ASP-103612-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 114 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 6 Row | |
| Termination Style | Solder Balls | |
| Mounting Angle | Straight | |
| Stack Height | 10 mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | ASP | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SEARAY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
296In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.78 | $31.78 | |
| $31.46 | $157.30 | |
| $27.29 | $272.90 | |
| $25.58 | $639.50 | |
| $25.17 | $1,258.50 | |
| $24.15 | $2,415.00 | |
| $22.66 | $5,665.00 | |
| $22.30 | $11,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes