Reference Only
ARC6S3706.0LULU34
Specialized Cables Slim Cable Assembly, 0.635 mm Pitch, single-ended signaling, 37 POS, 6"
Datasheet
ARC6-S-37-06.0-LU-LU-3-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Slim Direct Attach Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 37 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 37 Position | |
| Cable Length | 6 in | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 34 AWG | |
| Voltage Rating | 135 VAC, 191 VDC | |
| Jacket Color | Black | |
| Current Rating | 1.2 A | |
| Series | ARC6 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AcceleRate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.07 | $161.07 | |
| $134.22 | $1,342.20 | |
| $103.25 | $2,581.25 | |
| $100.23 | $5,011.50 | |
| $97.24 | $9,724.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes