Reference Only
ARC6S2512.0LULD24
Specialized Cables Slim Cable Assembly, 0.635 mm Pitch, single-ended signaling, 25 POS, 12"
Datasheet
ARC6-S-25-12.0-LU-LD-2-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Slim Direct Attach Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 25 Position | |
| Cable Length | 12 in | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 34 AWG | |
| Voltage Rating | 135 VAC, 191 VDC | |
| Jacket Color | Black | |
| Current Rating | 1.2 A | |
| Series | ARC6 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AcceleRate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.93 | $61.93 | |
| $52.64 | $526.40 | |
| $49.34 | $1,233.50 | |
| $48.36 | $2,418.00 | |
| $47.88 | $4,788.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes