Reference Only
ARC62412.0LULU31
Specialized Cables
Datasheet
ARC6-24-12.0-LU-LU-3-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Product | Slim Cable Assemblies | |
| Type | Twinax Cable | |
| Connector End A | Plug | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 24 Position | |
| Cable Length | 304.8 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 34 AWG | |
| Jacket Color | Black | |
| Series | ARC6 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AcceleRate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.98 | $58.98 | |
| $58.39 | $583.90 | |
| $57.80 | $1,445.00 | |
| $57.22 | $2,861.00 | |
| $51.93 | $5,193.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.