Reference Only
ARC60818.0LULD21
Specialized Cables 0.635MM ACCELERATE SLIM ASSY
Datasheet
ARC6-08-18.0-LU-LD-2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Product | Slim Cable Assemblies | |
| Type | Twinax Cable | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Cable Length | 457.2 mm | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 34 AWG | |
| Jacket Color | Black | |
| Series | ARC6 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
25
On Order
25 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.97 | $43.97 | |
| $42.65 | $426.50 | |
| $41.33 | $1,033.25 | |
| $34.41 | $1,720.50 | |
| $34.06 | $3,406.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes