Reference Only
ADF64003.5L42ATR
Board to Board & Mezzanine Connectors
Datasheet
ADF6-40-03.5-L-4-2-A-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 160 Position | |
| Pitch | 0.635 mm (0.025 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder Balls | |
| Mounting Angle | Straight | |
| Stack Height | 5 mm | |
| Current Rating | 1.34 A | |
| Voltage Rating | 155 VAC | |
| Maximum Data Rate | 56 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 56 Gbps | |
| Series | ADF6 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AcceleRate HD | |
| Part # Aliases | ADX6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |