Reference Only
ACR2205H01.50TBCM2
Specialized Cables ACCLIMATE IP68 SEALED ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Product | Sealed Cable Assemblies | |
| Type | Sealed Circular Cable Assembly | |
| Connector End A | Plug | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | Pigtail | |
| Cable Length | 1.5 m | |
| Gender | Male | |
| Wire Gauge - AWG | 24 AWG to 16 AWG | |
| Current Rating | 8.3 A | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544420000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |