Reference Only
100JPVPSTCMM1
RF Connectors / Coaxial Connectors 50 Ohm 1.00 mm Straight Jack, Vertical Compression PCB Mount, Without Screws
Datasheet
100-J-P-VP-ST-CMM-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | 1 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 120 GHz | |
| Termination Style | Compression | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Body Finish | Passivate | |
| Body Material | Stainless Steel | |
| Body Style | Vertical PCB Mount | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 0 Hz to 120 GHz | |
| Insulation Resistance | 5 GOhms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 Cycles | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 200 VAC | |
| Withstanding Voltage | 625 VRMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2
On Order
2 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $543.69 | $543.69 | |
| $453.08 | $4,530.80 | |
| $448.59 | $11,214.75 | |
| $444.15 | $22,207.50 | |
| $439.75 | $43,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes