Reference Only
QSPR-02
Standoffs & Spacers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Swage | |
| Thread Size | 4-40 | |
| Length | 5.41 mm | |
| Material | Brass | |
| Outside Diameter | 5.56 mm | |
| Gender | Female / Female | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | QSPR | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 184 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.666 | $122.54 | |
| $0.505 | $505.00 | |
| $0.491 | $982.00 | |
| $0.463 | $2,315.00 | |
| $0.436 | $4,360.00 |
Need more?