Reference Only

QSE-020-01-H-D-FL

Board to Board & Mezzanine Connectors .

Manufacturer:

Mfr Part:
QSE-020-01-H-D-FL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductSockets
Number of Positions40 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height5 mm
Current Rating2 A
Voltage Rating225 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesQSE
PackagingTray
ApplicationPower, Signal
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameQ Strip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$9.41$846.90
$6.71$1,811.70
$5.61$3,029.40
$4.61$4,978.80
Need more?