Reference Only

C28S0650RPS8RPS8

RF Cable Assemblies

Manufacturer:

Mfr Part:
C28S0650RPS8RPS8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRF Cable Assemblies
Connector A SeriesPlug
Connector A GenderPlug (Female)
Connector A Body StyleRight Angle
Connector B SeriesPlug
Connector B GenderPlug (Female)
Connector B Body StyleRight Angle
Cable Length165.1 mm (6.5 in)
Impedance100 Ohms
Maximum Frequency4 GHz
Cable TypeTwinax
Connector A PolarityReverse
Connector B PolarityReverse
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 4 GHz
Minimum Frequency0 Hz
Product TypeRF Cable Assemblies
SeriesC28S
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544421000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?