
ARC6-24-06.00-LU-LD-2R-1
New Product
Specialized Cables AcceleRate Slim Cable Assembly, 0.635 mm Pitch.
Datasheet
ARC6-24-06.00-LU-LD-2R-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Specialized Cables | |
| Series | ARC6 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | AcceleRate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.09 | $249.27 | |
| $74.72 | $747.20 | |
| $74.71 | $7,471.00 |
Need more?