Reference Only

SS-75-C-2.4-G D/C .620 OAL

Contact Probes HEADLESS FLAT .620 LENGTH.

Manufacturer:

Mfr Part:
SS-75-C-2.4-G D/C .620 OAL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryContact Probes
TypeProbe
Tip StyleFlat
Length15.75 mm
Current Rating3 A
Spring Force2.4 oz
Travel1.27 mm
SeriesSS
Product TypeContact Probes
Resistance25 mOhms
Spring MaterialStainless Steel
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
Part # AliasesSS-75-C-2.4-G 100023-013-922

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.94$940.00
$0.88$1,760.00
Need more?