Reference Only

SUP60030E-GE3

MOSFETs 80V Vds 20V Vgs TO-220

Manufacturer:

Mfr Part:
SUP60030E-GE3

TTI Part:
SUP60030E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance2.8 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge141 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingReel
ConfigurationSingle
Fall Time14 ns
Forward Transconductance - Min82 S
Product TypeMOSFETs
Rise Time24 ns
SeriesSUP
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time34 ns
Typical Turn-On Delay Time24 ns

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 58 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.93$965.00
Need more?

My Notes

Sign into see notes.