Reference Only

SUP60020E-GE3

MOSFETs TO220 N-CH 80V 150A

Manufacturer:

Mfr Part:
SUP60020E-GE3

TTI Part:
SUP60020E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current150 A
Rds On - Drain-Source Resistance2.8 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge151.2 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingTube
ConfigurationSingle
Fall Time15 ns
Product TypeMOSFETs
Rise Time13 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time30 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.84$920.00
Need more?
Sign in to add projects and notes