Reference Only

SUP50010E-GE3

MOSFETs 60V Vds; 20V Vgs TO-220AB

Manufacturer:

Mfr Part:
SUP50010E-GE3

TTI Part:
SUP50010E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current150 A
Rds On - Drain-Source Resistance2 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge212 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time13 ns
Forward Transconductance - Min120 S
Product TypeMOSFETs
Rise Time112 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 58 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.01$1,005.00
Need more?

My Notes

Sign into see notes.