Reference Only
SUP40010EL-GE3
MOSFETs 40V Vds 20V Vgs TO-220
Datasheet
SUP40010EL-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 40 V | |
| Id - Continuous Drain Current | 120 A | |
| Rds On - Drain-Source Resistance | 1.47 mOhms | |
| Vgs - Gate-Source Voltage | - 20 V, 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 1.2 V | |
| Qg - Gate Charge | 230 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 375 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 17 ns | |
| Forward Transconductance - Min | 174 S | |
| Product Type | MOSFETs | |
| Rise Time | 20 ns | |
| Series | SUP | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 65 ns | |
| Typical Turn-On Delay Time | 16 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 58 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.52 | $760.00 |
Need more?
My Notes
Sign into see notes.