Reference Only

SUM90140E-GE3

MOSFETs 200V Vds 20V Vgs D2PAK (TO-263)

Manufacturer:

Mfr Part:
SUM90140E-GE3

TTI Part:
SUM90140E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage200 V
Id - Continuous Drain Current90 A
Rds On - Drain-Source Resistance13.8 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge96 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
TradenameThunderFET
PackagingReel
ConfigurationSingle
Fall Time80 ns
Forward Transconductance - Min75 S
Product TypeMOSFETs
Rise Time112 ns
SeriesSUM
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time35 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.56$1,248.00
Need more?
Available Regional Inventory
800 available now at ttieurope.com

My Notes

Sign into see notes.