Reference Only

SUM70040M-GE3

MOSFETs 100V Vds 20V Vgs TO-263-7L

Manufacturer:

Mfr Part:
SUM70040M-GE3

TTI Part:
SUM70040M-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current120 A
Rds On - Drain-Source Resistance3.8 mOhms
Vgs - Gate-Source Voltage20 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Qg - Gate Charge120 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesSUM
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8541290065
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.60$1,280.00
Need more?
Sign in to add projects and notes