Reference Only

SUM40014M-GE3

MOSFETs TO263 N-CH 40V 200A

Manufacturer:

Mfr Part:
SUM40014M-GE3

TTI Part:
SUM40014M-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-263-7
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage40 V
Id - Continuous Drain Current200 A
Rds On - Drain-Source Resistance990 uOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.4 V
Qg - Gate Charge182 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation375 W
Channel ModeEnhancement
TradenameThunderFET
PackagingReel
Fall Time35 ns
Forward Transconductance - Min140 S
Product TypeMOSFETs
Rise Time10 ns
SubcategoryTransistors
Transistor TypeThunderFET Power MOSFET
Typical Turn-Off Delay Time100 ns
Typical Turn-On Delay Time20 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 57 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$2.04$1,632.00
Need more?

My Notes

Sign into see notes.