Reference Only
SQJ459EP-T1 GE3
MOSFETs PPAKSO8 P-CH 60V 52A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Packaging | Reel | |
| Product Type | MOSFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.595 | $1,785.00 | |
| $0.588 | $3,528.00 | |
| $0.545 | $4,905.00 | |
| $0.539 | $8,085.00 | |
| $0.533 | $12,792.00 | |
| $0.526 | $25,248.00 |
Need more?
Sign in to add projects and notes