
SQ2361CES-T1 BE3
MOSFETs SOT23 P-CH 60V 2.5A
Datasheet
SQ2361CES-T1 BE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Channel Mode | Enhancement | |
| Id - Continuous Drain Current | 2.8 A | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOT-23-3 | |
| Pd - Power Dissipation | 2 W | |
| Product Type | MOSFETs | |
| Qg - Gate Charge | 9 nC | |
| Rds On - Drain-Source Resistance | 177 mOhms | |
| Subcategory | Transistors | |
| Technology | Si | |
| Transistor Polarity | P-Channel | |
| Vds - Drain-Source Breakdown Voltage | 60 V | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.167 | $501.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes