Reference Only

SIR880BDP-T1-RE3

MOSFETs PPAKSO8 N-CH 80V 18.6A

Manufacturer:

Mfr Part:
SIR880BDP-T1-RE3

TTI Part:
SIR880BDP-T1-RE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK SO-8-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage80 V
Id - Continuous Drain Current70.6 A
Rds On - Drain-Source Resistance8 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2.4 V
Qg - Gate Charge66 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation71.4 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingReel
ConfigurationSingle
Fall Time24 ns
Product TypeMOSFETs
Rise Time146 ns
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time78 ns
Typical Turn-On Delay Time56 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 58 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.592$3,552.00
Need more?

My Notes

Sign into see notes.