Reference Only

SIR668ADP-T1-RE3

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

Manufacturer:

Mfr Part:
SIR668ADP-T1-RE3

TTI Part:
SIR668ADP-T1-RE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK-SO-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage100 V
Id - Continuous Drain Current93.6 A
Rds On - Drain-Source Resistance4 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge54 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation104 W
Channel ModeEnhancement
TradenameTrenchFET, PowerPAK
PackagingReel
ConfigurationSingle
Fall Time10 ns
Product TypeMOSFETs
Rise Time18 ns
SeriesSIR
SubcategoryTransistors
Typical Turn-Off Delay Time36 ns
Typical Turn-On Delay Time21 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.00$3,000.00
$0.87$5,220.00
Need more?

My Notes

Sign into see notes.