Reference Only

SIR626DP-T1-RE3

MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

Manufacturer:

Mfr Part:
SIR626DP-T1-RE3

TTI Part:
SIR626DP-T1-RE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK-SO-8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current100 A
Rds On - Drain-Source Resistance1.4 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3.5 V
Qg - Gate Charge102 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation104 W
Channel ModeEnhancement
TradenameTrenchFET, PowerPAK
PackagingReel
ConfigurationSingle
Fall Time12 ns
Forward Transconductance - Min78 S
Product TypeMOSFETs
Rise Time25 ns
SeriesSIR
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time27 ns
Typical Turn-On Delay Time19 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

9,000
On Order
9,000 expected 09-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.87$5,220.00
Need more?

My Notes

Sign into see notes.