Reference Only

SIP4282ADNP3-T1GE4

Power Switch ICs - Power Distribution 1.2A SLEW RATE CTRL LOAD SWITCH

Manufacturer:

Mfr Part:
SIP4282ADNP3-T1GE4

TTI Part:
SIP4282ADNP3-T1GE4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Switch ICs - Power Distribution
TypeLoad Switch
Number of Outputs1 Output
Output Current1.2 A
On Resistance - Max520 mOhms
On Time - Max40 us
Off Time - Max10 us
Operating Supply Voltage1.5 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseTDFN-4
PackagingReel
Pd - Power Dissipation324 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.5 V
Part # AliasesSIP4282ADNP3GE4

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.233$699.00
Need more?

My Notes

Sign into see notes.