Reference Only

SIP32510DT-T1-GE3

Power Switch ICs - Power Distribution 1.1V to 5.5V Slew Rt 3A Cntrld Load Swtch

Manufacturer:

Mfr Part:
SIP32510DT-T1-GE3

TTI Part:
SIP32510DT-T1-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Switch ICs - Power Distribution
TypeLoad Switch
Number of Outputs1 Output
Output Current3 A
On Resistance - Max53 mOhms
On Time - Max400 us
Off Time - Max1 us
Operating Supply Voltage1.2 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTSOT-23-6
PackagingReel
Pd - Power Dissipation833 mW
Product TypePower Switch ICs - Power Distribution
ProductLoad Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.2 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12,000
On Order
12,000 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.149$447.00
$0.146$876.00
$0.144$1,296.00
$0.141$2,115.00
$0.135$4,050.00
$0.132$6,336.00
Need more?

My Notes

Sign into see notes.