Reference Only
SIP32402ADNP-T1GE4
Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch
Datasheet
SIP32402ADNP-T1GE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 2.4 A | |
| On Resistance - Max | 72 mOhms | |
| On Time - Max | 1.8 ms | |
| Off Time - Max | 1 us | |
| Operating Supply Voltage | 1.1 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TDFN-4 | |
| Product | Load Switches | |
| Packaging | Reel | |
| Pd - Power Dissipation | 324 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.1 V | |
| Part # Aliases | SIP32402ADNPGE4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
21,000In Stock
36,000 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.289 | $867.00 | |
| $0.284 | $1,704.00 | |
| $0.281 | $2,529.00 | |
| $0.278 | $4,170.00 | |
| $0.276 | $6,624.00 | |
| $0.273 | $13,104.00 |
Need more?
Sign in to add projects and notes