Reference Only
SIP32401ADNP-T1GE4
Power Switch ICs - Power Distribution 2A 1.2V Slew Rate Ctrl Load Switch
Datasheet
SIP32401ADNP-T1GE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 2.4 A | |
| On Resistance - Max | 72 mOhms | |
| On Time - Max | 1.8 ms | |
| Off Time - Max | 1 us | |
| Operating Supply Voltage | 1.1 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TDFN-4 | |
| Series | SIP324x1 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 324 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | Load Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.1 V | |
| Part # Aliases | SIP32401ADNPGE4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
153,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.251 | $753.00 | |
| $0.248 | $1,488.00 | |
| $0.244 | $2,196.00 | |
| $0.241 | $3,615.00 | |
| $0.237 | $7,110.00 |
Need more?
My Notes
Sign into see notes.