Reference Only

SIHU6N80AE-GE3

MOSFETs N-CHANNEL 800V IPAK (TO-251)

Manufacturer:

Mfr Part:
SIHU6N80AE-GE3

TTI Part:
SIHU6N80AE-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-251-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current5 A
Rds On - Drain-Source Resistance950 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge15 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation62.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min1.9 S
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeMOSFETs
Rise Time10 ns
SeriesSIHU E
SubcategoryTransistors
Transistor Type1 N - Channel
Typical Turn-Off Delay Time16 ns
Typical Turn-On Delay Time12 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.652$1,956.00
$0.61$3,660.00
$0.602$5,418.00
Need more?
Sign in to add projects and notes