Reference Only

SIHU2N80AE-GE3

MOSFETs TO251 800V 2.9A N-CH MOSFET

Manufacturer:

Mfr Part:
SIHU2N80AE-GE3

TTI Part:
SIHU2N80AE-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-251-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current2.9 A
Rds On - Drain-Source Resistance2.5 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge7 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Pd - Power Dissipation62.5 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time23 ns
Forward Transconductance - Min0.6 S
Product TypeMOSFETs
Rise Time8 ns
SeriesSIHU E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time10 ns
Typical Turn-On Delay Time13 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.365$1,095.00
Need more?

My Notes

Sign into see notes.