Reference Only

SIHP33N60E-GE3

MOSFETs 600V Vds 30V Vgs TO-220AB

Manufacturer:

Mfr Part:
SIHP33N60E-GE3

TTI Part:
SIHP33N60E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current33 A
Rds On - Drain-Source Resistance99 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge155 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation278 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time54 ns
Product TypeMOSFETs
Rise Time60 ns
SeriesSIHP E
SubcategoryTransistors
Typical Turn-Off Delay Time99 ns
Typical Turn-On Delay Time28 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.14$157.00
$3.11$311.00
$2.98$1,490.00
$2.95$2,950.00
$2.92$5,840.00
Need more?

My Notes

Sign into see notes.