Reference Only
SIHP28N60EF-GE3
MOSFETs 600V Vds 30V Vgs TO-220AB
Datasheet
SIHP28N60EF-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220-3 | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | SIHP EF | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
8,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $187.00 | |
| $3.55 | $355.00 | |
| $2.98 | $1,490.00 | |
| $2.95 | $2,950.00 | |
| $2.92 | $5,840.00 | |
| $2.89 | $11,560.00 | |
| $2.86 | $22,880.00 | |
| $2.83 | $45,280.00 |
Need more?
Sign in to add projects and notes