Reference Only

SIHP17N80AE-GE3

MOSFETs TO220 800V 15A N-CH MOSFET

Manufacturer:

Mfr Part:
SIHP17N80AE-GE3

TTI Part:
SIHP17N80AE-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current15 A
Rds On - Drain-Source Resistance250 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge41 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Pd - Power Dissipation179 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time31 ns
Forward Transconductance - Min7.1 S
Product TypeMOSFETs
Rise Time23 ns
SeriesSIHP E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time45 ns
Typical Turn-On Delay Time21 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.29$1,290.00
$1.27$2,540.00
$1.25$5,000.00
$1.24$9,920.00
$1.23$19,680.00
Need more?
Sign in to add projects and notes