Reference Only

SIHP065N60E-BE3

MOSFETs TO220 600V 40A N-CH MOSFET

Manufacturer:

Mfr Part:
SIHP065N60E-BE3

TTI Part:
SIHP065N60E-BE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-220-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current40 A
Rds On - Drain-Source Resistance57 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge74 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation250 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time13 ns
Product TypeMOSFETs
Rise Time46 ns
SeriesSIHP E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time54 ns
Typical Turn-On Delay Time28 ns
Part # AliasesSIHP065N60E-GE3

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.80$3,800.00
Need more?
Sign in to add projects and notes