Reference Only

SIHH186N60EF-T1GE3

MOSFETs PWRPK 600V 16A N-CH MOSFET

Manufacturer:

Mfr Part:
SIHH186N60EF-T1GE3

TTI Part:
SIHH186N60EF-T1GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CasePowerPAK 8 x 8
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current16 A
Rds On - Drain-Source Resistance168 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage5 V
Qg - Gate Charge21 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation114 W
Channel ModeEnhancement
TradenameTrenchFET
PackagingReel
Fall Time16 ns
Product TypeMOSFETs
Rise Time23 ns
SeriesSIHH EF
SubcategoryTransistors
Typical Turn-Off Delay Time25 ns
Typical Turn-On Delay Time14 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.58$7,740.00
Need more?

My Notes

Sign into see notes.