Reference Only

SIHG70N60AEF-GE3

MOSFETs 600V Vds 20V Vgs TO-247AC

Manufacturer:

Mfr Part:
SIHG70N60AEF-GE3

TTI Part:
SIHG70N60AEF-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current60 A
Rds On - Drain-Source Resistance35.5 mOhms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge410 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation417 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time113 ns
Forward Transconductance - Min23 S
Product TypeMOSFETs
Rise Time104 ns
SeriesSIHG EF
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time219 ns
Typical Turn-On Delay Time45 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.27$363.50
$7.19$719.00
$7.10$3,550.00
$7.02$7,020.00
$6.94$13,880.00
$6.86$27,440.00
$6.78$54,240.00
Need more?

My Notes

Sign into see notes.