Reference Only

SIHG47N60AE-GE3

MOSFETs 600V Vds 30V Vgs TO-247AC

Manufacturer:

Mfr Part:
SIHG47N60AE-GE3

TTI Part:
SIHG47N60AE-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current43 A
Rds On - Drain-Source Resistance56 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge121 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation313 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time63 ns
Product TypeMOSFETs
Rise Time90 ns
SeriesSIHG E
SubcategoryTransistors
Typical Turn-Off Delay Time108 ns
Typical Turn-On Delay Time34 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.04$2,020.00
Need more?

My Notes

Sign into see notes.