Reference Only
SIHG21N80AEF-GE3
MOSFETs TO247 800V 16.3A N-CH MOSFET
Datasheet
SIHG21N80AEF-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AC-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 800 V | |
| Id - Continuous Drain Current | 16.3 A | |
| Rds On - Drain-Source Resistance | 250 mOhms | |
| Vgs - Gate-Source Voltage | - 30 V, 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 71 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 179 W | |
| Channel Mode | Enhancement | |
| Tradename | TrenchFET | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 86 ns | |
| Product Type | MOSFETs | |
| Rise Time | 56 ns | |
| Series | SIHG EF | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Typical Turn-Off Delay Time | 88 ns | |
| Typical Turn-On Delay Time | 36 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $865.00 |
Need more?
My Notes
Sign into see notes.