Reference Only
SIHG20N50E-GE3
MOSFETs 500V Vds 30V Vgs TO-247AC
Datasheet
SIHG20N50E-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 500 V | |
| Id - Continuous Drain Current | 19 A | |
| Rds On - Drain-Source Resistance | 184 mOhms | |
| Vgs - Gate-Source Voltage | 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 4 V | |
| Qg - Gate Charge | 46 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 179 W | |
| Channel Mode | Enhancement | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 25 ns | |
| Product Type | MOSFETs | |
| Rise Time | 27 ns | |
| Series | SIHG E | |
| Subcategory | Transistors | |
| Typical Turn-Off Delay Time | 48 ns | |
| Typical Turn-On Delay Time | 17 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
1,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $118.00 | |
| $2.33 | $233.00 | |
| $1.95 | $975.00 | |
| $1.85 | $1,850.00 |
Need more?
Sign in to add projects and notes