Reference Only

SIHG11N80E-GE3

MOSFETs 800V Vds 30V Vgs TO-247AC

Manufacturer:

Mfr Part:
SIHG11N80E-GE3

TTI Part:
SIHG11N80E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current12 A
Rds On - Drain-Source Resistance380 mOhms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage4 V
Qg - Gate Charge88 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation179 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time18 ns
Forward Transconductance - Min4.5 S
Product TypeMOSFETs
Rise Time15 ns
SeriesSIHG E
SubcategoryTransistors
Typical Turn-Off Delay Time55 ns
Typical Turn-On Delay Time18 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.79$89.50
$1.77$177.00
$1.75$875.00
$1.74$1,740.00
$1.72$3,440.00
$1.70$6,800.00
$1.69$13,520.00
Need more?

My Notes

Sign into see notes.