Reference Only

SIHG039N60E-GE3

MOSFETs 650V Vds; 30V Vgs TO-247AC

Manufacturer:

Mfr Part:
SIHG039N60E-GE3

TTI Part:
SIHG039N60E-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleThrough Hole
Package / CaseTO-247-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current63 A
Rds On - Drain-Source Resistance39 mOhms
Vgs - Gate-Source Voltage30 V
Vgs th - Gate-Source Threshold Voltage3 V
Qg - Gate Charge126 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation357 W
Channel ModeEnhancement
PackagingTube
ConfigurationSingle
Fall Time94 ns
Forward Transconductance - Min17 S
Product TypeMOSFETs
Rise Time126 ns
SeriesSIHG E
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time176 ns
Typical Turn-On Delay Time79 ns

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$6.81$340.50
$6.58$658.00
$6.48$1,620.00
$6.08$3,040.00
Need more?
Sign in to add projects and notes