Reference Only

SIHFR1N60A-GE3

MOSFETs 600V Vds TO-252 DPAK

Manufacturer:

Mfr Part:
SIHFR1N60A-GE3

TTI Part:
SIHFR1N60A-GE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDPAK-3 (TO-252-3)
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage600 V
Id - Continuous Drain Current1.4 A
Rds On - Drain-Source Resistance7 Ohms
Vgs - Gate-Source Voltage- 30 V, 30 V
Vgs th - Gate-Source Threshold Voltage2 V
Qg - Gate Charge14 nC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation36 W
Channel ModeEnhancement
PackagingReel
ConfigurationSingle
Fall Time20 ns
Forward Transconductance - Min0.88 S
Product TypeMOSFETs
Rise Time14 ns
SeriesSIHFR
SubcategoryTransistors
Typical Turn-Off Delay Time18 ns
Typical Turn-On Delay Time9.8 ns

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.575$1,725.00
Need more?

My Notes

Sign into see notes.